Lattice FPGA LFE3-95EA-6FN672C, ECP3 92000 Cells, 4420kbit, 92000 Blocks, 672-Pin FPBGA
- RS Stock No.:
- 743-2577
- Mfr. Part No.:
- LFE3-95EA-6FN672C
- Brand:
- Lattice Semiconductor
Bulk discount available
Subtotal (1 unit)*
£145.86
(exc. VAT)
£175.03
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 12 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £145.86 |
| 10 - 24 | £143.00 |
| 25 - 49 | £140.19 |
| 50 - 99 | £137.44 |
| 100 + | £134.74 |
*price indicative
- RS Stock No.:
- 743-2577
- Mfr. Part No.:
- LFE3-95EA-6FN672C
- Brand:
- Lattice Semiconductor
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lattice Semiconductor | |
| Family Name | ECP3 | |
| Number of Logic Cells | 92000 | |
| Number of Logic Units | 92000 | |
| Dedicated DSP | Yes | |
| Number of Multipliers | 128 (18 x 18) | |
| Mounting Type | Surface Mount | |
| Package Type | FPBGA | |
| Pin Count | 672 | |
| Number of RAM Bits | 4420kbit | |
| Dimensions | 27 x 27 x 1.65mm | |
| Height | 1.65mm | |
| Length | 27mm | |
| Maximum Operating Temperature | +85 °C | |
| Maximum Operating Supply Voltage | 1.26 V | |
| Width | 27mm | |
| Minimum Operating Supply Voltage | 1.14 V | |
| Minimum Operating Temperature | 0 °C | |
| Select all | ||
|---|---|---|
Brand Lattice Semiconductor | ||
Family Name ECP3 | ||
Number of Logic Cells 92000 | ||
Number of Logic Units 92000 | ||
Dedicated DSP Yes | ||
Number of Multipliers 128 (18 x 18) | ||
Mounting Type Surface Mount | ||
Package Type FPBGA | ||
Pin Count 672 | ||
Number of RAM Bits 4420kbit | ||
Dimensions 27 x 27 x 1.65mm | ||
Height 1.65mm | ||
Length 27mm | ||
Maximum Operating Temperature +85 °C | ||
Maximum Operating Supply Voltage 1.26 V | ||
Width 27mm | ||
Minimum Operating Supply Voltage 1.14 V | ||
Minimum Operating Temperature 0 °C | ||
