Cypress Semiconductor FM21L16-60-TG Parallel FRAM Memory, 2Mbit, 60ns, 2.7 → 3.6 V 44-Pin TSOP
- RS Stock No.:
- 716-5729
- Mfr. Part No.:
- FM21L16-60-TG
- Brand:
- Cypress Semiconductor
Bulk discount available
Subtotal (1 unit)*
£23.80
(exc. VAT)
£28.56
(inc. VAT)
FREE delivery for orders over £60.00
Last RS stock
- Final 16 unit(s), ready to ship
Units | Per unit |
|---|---|
| 1 - 4 | £23.80 |
| 5 - 9 | £22.61 |
| 10 - 49 | £20.23 |
| 50 - 99 | £18.15 |
| 100 + | £17.85 |
*price indicative
- RS Stock No.:
- 716-5729
- Mfr. Part No.:
- FM21L16-60-TG
- Brand:
- Cypress Semiconductor
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cypress Semiconductor | |
| Memory Size | 2Mbit | |
| Organisation | 128K x 16 bit | |
| Interface Type | Parallel | |
| Data Bus Width | 8bit | |
| Maximum Random Access Time | 60ns | |
| Mounting Type | Surface Mount | |
| Package Type | TSOP | |
| Pin Count | 44 | |
| Dimensions | 18.41 x 10.16 x 1.20mm | |
| Length | 18.41mm | |
| Width | 10.16mm | |
| Maximum Operating Supply Voltage | 3.6 V | |
| Height | 1.2mm | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Supply Voltage | 2.7 V | |
| Number of Bits per Word | 16bit | |
| Minimum Operating Temperature | -40 °C | |
| Number of Words | 128K | |
| Select all | ||
|---|---|---|
Brand Cypress Semiconductor | ||
Memory Size 2Mbit | ||
Organisation 128K x 16 bit | ||
Interface Type Parallel | ||
Data Bus Width 8bit | ||
Maximum Random Access Time 60ns | ||
Mounting Type Surface Mount | ||
Package Type TSOP | ||
Pin Count 44 | ||
Dimensions 18.41 x 10.16 x 1.20mm | ||
Length 18.41mm | ||
Width 10.16mm | ||
Maximum Operating Supply Voltage 3.6 V | ||
Height 1.2mm | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Supply Voltage 2.7 V | ||
Number of Bits per Word 16bit | ||
Minimum Operating Temperature -40 °C | ||
Number of Words 128K | ||
- COO (Country of Origin):
- TW
