Cypress Semiconductor FM31278-G Serial-I2C FRAM Memory, 256kbit, 4 → 5.5 V 14-Pin SOIC

Bulk discount available

Subtotal (1 unit)*

£8.73

(exc. VAT)

£10.48

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 12 unit(s) ready to ship
  • Plus 16 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4£8.73
5 - 9£8.55
10 - 49£7.93
50 - 99£7.50
100 +£7.12

*price indicative

Packaging Options:
RS Stock No.:
716-5750
Mfr. Part No.:
FM31278-G
Brand:
Cypress Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

Cypress Semiconductor

Memory Size

256kbit

Organisation

32768 x 8 bit

Interface Type

Serial-I2C

Data Bus Width

8bit

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

14

Dimensions

8.64 x 3.9 x 1.5mm

Length

8.64mm

Maximum Operating Supply Voltage

5.5 V

Width

3.90mm

Height

1.5mm

Maximum Operating Temperature

+85 °C

Number of Bits per Word

8bit

Number of Words

32768

Minimum Operating Temperature

-40 °C

Minimum Operating Supply Voltage

4 V

COO (Country of Origin):
TH

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy