Cypress Semiconductor FM24C64B-G Serial-2 Wire FRAM Memory, 64kbit, 4.5 → 5.5 V 8-Pin SOIC
- RS Stock No.:
- 733-2244
- Mfr. Part No.:
- FM24C64B-G
- Brand:
- Cypress Semiconductor
Bulk discount available
Subtotal (1 unit)*
£1.93
(exc. VAT)
£2.32
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 182 unit(s) ready to ship
- Plus 21 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | £1.93 |
| 5 - 9 | £1.89 |
| 10 - 24 | £1.71 |
| 25 - 49 | £1.68 |
| 50 + | £1.64 |
*price indicative
- RS Stock No.:
- 733-2244
- Mfr. Part No.:
- FM24C64B-G
- Brand:
- Cypress Semiconductor
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cypress Semiconductor | |
| Memory Size | 64kbit | |
| Organisation | 8192 x 8 bit | |
| Interface Type | Serial-2 Wire | |
| Data Bus Width | 8bit | |
| Mounting Type | Surface Mount | |
| Package Type | SOIC | |
| Pin Count | 8 | |
| Dimensions | 4.9 x 3.9 x 1.5mm | |
| Length | 4.9mm | |
| Maximum Operating Supply Voltage | 5.5 V | |
| Width | 3.9mm | |
| Height | 1.5mm | |
| Maximum Operating Temperature | +85 °C | |
| Number of Bits per Word | 8bit | |
| Minimum Operating Temperature | -40 °C | |
| Number of Words | 8192 | |
| Minimum Operating Supply Voltage | 4.5 V | |
| Select all | ||
|---|---|---|
Brand Cypress Semiconductor | ||
Memory Size 64kbit | ||
Organisation 8192 x 8 bit | ||
Interface Type Serial-2 Wire | ||
Data Bus Width 8bit | ||
Mounting Type Surface Mount | ||
Package Type SOIC | ||
Pin Count 8 | ||
Dimensions 4.9 x 3.9 x 1.5mm | ||
Length 4.9mm | ||
Maximum Operating Supply Voltage 5.5 V | ||
Width 3.9mm | ||
Height 1.5mm | ||
Maximum Operating Temperature +85 °C | ||
Number of Bits per Word 8bit | ||
Minimum Operating Temperature -40 °C | ||
Number of Words 8192 | ||
Minimum Operating Supply Voltage 4.5 V | ||
- COO (Country of Origin):
- TH
