Cypress Semiconductor FM24CL04B-G Serial-2 Wire FRAM Memory, 4kbit, 550ns, 2.7 → 3.65 V 8-Pin SOIC

Bulk discount available

Subtotal (1 pack of 2 units)*

£1.86

(exc. VAT)

£2.24

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 108 unit(s) shipping from 13 April 2026
  • Plus 22 unit(s) shipping from 13 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
2 - 8£0.93£1.86
10 - 18£0.85£1.70
20 - 48£0.845£1.69
50 - 98£0.805£1.61
100 +£0.765£1.53

*price indicative

Packaging Options:
RS Stock No.:
733-2250
Mfr. Part No.:
FM24CL04B-G
Brand:
Cypress Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

Cypress Semiconductor

Memory Size

4kbit

Organisation

512 x 8 bit

Interface Type

Serial-2 Wire

Data Bus Width

8bit

Maximum Random Access Time

550ns

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

8

Dimensions

4.9 x 3.9 x 1.5mm

Length

4.9mm

Maximum Operating Supply Voltage

3.65 V

Width

3.9mm

Height

1.5mm

Maximum Operating Temperature

+85 °C

Number of Bits per Word

8bit

Minimum Operating Temperature

-40 °C

Minimum Operating Supply Voltage

2.7 V

Number of Words

512

COO (Country of Origin):
TH

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy