Cypress Semiconductor FM25640B-G SPI FRAM Memory, 64kbit, 20ns, 4.5 → 5.5 V 8-Pin SOIC

Bulk discount available

Subtotal (1 unit)*

£2.61

(exc. VAT)

£3.13

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 117 unit(s) ready to ship
  • Plus 41 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4£2.61
5 - 9£2.60
10 - 24£2.35
25 - 49£2.25
50 +£2.24

*price indicative

Packaging Options:
RS Stock No.:
733-2266
Mfr. Part No.:
FM25640B-G
Brand:
Cypress Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

Cypress Semiconductor

Memory Size

64kbit

Organisation

8192 x 8 bit

Interface Type

SPI

Data Bus Width

8bit

Maximum Random Access Time

20ns

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

8

Dimensions

4.9 x 3.9 x 1.5mm

Length

4.9mm

Maximum Operating Supply Voltage

5.5 V

Width

3.9mm

Height

1.5mm

Maximum Operating Temperature

+85 °C

Number of Bits per Word

8bit

Minimum Operating Temperature

-40 °C

Number of Words

8192

Minimum Operating Supply Voltage

4.5 V

COO (Country of Origin):
TH

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy