Cypress Semiconductor FM25C160B-G SPI FRAM Memory, 16kbit, 4.5 → 5.5 V 8-Pin SOIC
- RS Stock No.:
- 733-2278
- Mfr. Part No.:
- FM25C160B-G
- Brand:
- Cypress Semiconductor
Bulk discount available
Subtotal (1 pack of 2 units)*
£2.09
(exc. VAT)
£2.508
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 20 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 2 - 8 | £1.045 | £2.09 |
| 10 - 18 | £0.995 | £1.99 |
| 20 - 48 | £0.965 | £1.93 |
| 50 - 98 | £0.95 | £1.90 |
| 100 + | £0.93 | £1.86 |
*price indicative
- RS Stock No.:
- 733-2278
- Mfr. Part No.:
- FM25C160B-G
- Brand:
- Cypress Semiconductor
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cypress Semiconductor | |
| Memory Size | 16kbit | |
| Organisation | 2048 x 8 bit | |
| Interface Type | SPI | |
| Data Bus Width | 8bit | |
| Mounting Type | Surface Mount | |
| Package Type | SOIC | |
| Pin Count | 8 | |
| Dimensions | 4.9 x 3.9 x 1.5mm | |
| Length | 4.9mm | |
| Maximum Operating Supply Voltage | 5.5 V | |
| Width | 3.9mm | |
| Height | 1.5mm | |
| Maximum Operating Temperature | +85 °C | |
| Number of Words | 2048 | |
| Minimum Operating Supply Voltage | 4.5 V | |
| Minimum Operating Temperature | -40 °C | |
| Number of Bits per Word | 8bit | |
| Select all | ||
|---|---|---|
Brand Cypress Semiconductor | ||
Memory Size 16kbit | ||
Organisation 2048 x 8 bit | ||
Interface Type SPI | ||
Data Bus Width 8bit | ||
Mounting Type Surface Mount | ||
Package Type SOIC | ||
Pin Count 8 | ||
Dimensions 4.9 x 3.9 x 1.5mm | ||
Length 4.9mm | ||
Maximum Operating Supply Voltage 5.5 V | ||
Width 3.9mm | ||
Height 1.5mm | ||
Maximum Operating Temperature +85 °C | ||
Number of Words 2048 | ||
Minimum Operating Supply Voltage 4.5 V | ||
Minimum Operating Temperature -40 °C | ||
Number of Bits per Word 8bit | ||
- COO (Country of Origin):
- TH
