Cypress Semiconductor FM18W08-SG Parallel FRAM Memory, 256kbit, 70ns, 2.7 → 5.5 V 28-Pin SOIC
- RS Stock No.:
- 828-2774
- Mfr. Part No.:
- FM18W08-SG
- Brand:
- Cypress Semiconductor
Bulk discount available
Subtotal (1 unit)*
£10.82
(exc. VAT)
£12.98
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 31 unit(s) shipping from 13 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 1 | £10.82 |
| 2 - 4 | £10.61 |
| 5 - 9 | £10.40 |
| 10 - 26 | £9.63 |
| 27 + | £9.37 |
*price indicative
- RS Stock No.:
- 828-2774
- Mfr. Part No.:
- FM18W08-SG
- Brand:
- Cypress Semiconductor
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cypress Semiconductor | |
| Memory Size | 256kbit | |
| Organisation | 32K x 8 bit | |
| Interface Type | Parallel | |
| Data Bus Width | 8bit | |
| Maximum Random Access Time | 70ns | |
| Mounting Type | Surface Mount | |
| Package Type | SOIC | |
| Pin Count | 28 | |
| Dimensions | 18.11 x 7.62 x 2.37mm | |
| Length | 18.11mm | |
| Maximum Operating Supply Voltage | 5.5 V | |
| Width | 7.62mm | |
| Height | 2.37mm | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Supply Voltage | 2.7 V | |
| Number of Bits per Word | 8bit | |
| Number of Words | 32K | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand Cypress Semiconductor | ||
Memory Size 256kbit | ||
Organisation 32K x 8 bit | ||
Interface Type Parallel | ||
Data Bus Width 8bit | ||
Maximum Random Access Time 70ns | ||
Mounting Type Surface Mount | ||
Package Type SOIC | ||
Pin Count 28 | ||
Dimensions 18.11 x 7.62 x 2.37mm | ||
Length 18.11mm | ||
Maximum Operating Supply Voltage 5.5 V | ||
Width 7.62mm | ||
Height 2.37mm | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Supply Voltage 2.7 V | ||
Number of Bits per Word 8bit | ||
Number of Words 32K | ||
Minimum Operating Temperature -40 °C | ||
- COO (Country of Origin):
- TH
