Cypress Semiconductor FM24V10-G Serial-I2C FRAM Memory, 1Mbit, 2 to 3.6 V 8-Pin SOIC
- RS Stock No.:
- 828-2799
- Mfr. Part No.:
- FM24V10-G
- Brand:
- Cypress Semiconductor
Bulk discount available
Subtotal (1 unit)*
£7.26
(exc. VAT)
£8.71
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 119 unit(s) shipping from 13 April 2026
- Plus 9 unit(s) shipping from 13 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 24 | £7.26 |
| 25 - 49 | £6.55 |
| 50 - 96 | £6.50 |
| 97 - 193 | £6.37 |
| 194 + | £6.11 |
*price indicative
- RS Stock No.:
- 828-2799
- Mfr. Part No.:
- FM24V10-G
- Brand:
- Cypress Semiconductor
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cypress Semiconductor | |
| Memory Size | 1Mbit | |
| Organisation | 128K x 8 bit | |
| Interface Type | Serial-I2C | |
| Data Bus Width | 8bit | |
| Mounting Type | Surface Mount | |
| Package Type | SOIC | |
| Pin Count | 8 | |
| Dimensions | 4.978 x 3.987 x 1.478mm | |
| Length | 4.98mm | |
| Maximum Operating Supply Voltage | 3.6 V | |
| Width | 3.987mm | |
| Height | 1.478mm | |
| Maximum Operating Temperature | +85 °C | |
| Number of Bits per Word | 8bit | |
| Minimum Operating Temperature | -40 °C | |
| Number of Words | 128K | |
| Minimum Operating Supply Voltage | 2 V | |
| Select all | ||
|---|---|---|
Brand Cypress Semiconductor | ||
Memory Size 1Mbit | ||
Organisation 128K x 8 bit | ||
Interface Type Serial-I2C | ||
Data Bus Width 8bit | ||
Mounting Type Surface Mount | ||
Package Type SOIC | ||
Pin Count 8 | ||
Dimensions 4.978 x 3.987 x 1.478mm | ||
Length 4.98mm | ||
Maximum Operating Supply Voltage 3.6 V | ||
Width 3.987mm | ||
Height 1.478mm | ||
Maximum Operating Temperature +85 °C | ||
Number of Bits per Word 8bit | ||
Minimum Operating Temperature -40 °C | ||
Number of Words 128K | ||
Minimum Operating Supply Voltage 2 V | ||
- COO (Country of Origin):
- TH
