Cypress Semiconductor FM25CL64B-GA SPI FRAM Memory, 64kbit, 3 → 3.6 V 8-Pin SOIC
- RS Stock No.:
- 828-2809
- Mfr. Part No.:
- FM25CL64B-GA
- Brand:
- Cypress Semiconductor
Bulk discount available
Subtotal (1 pack of 2 units)*
£5.56
(exc. VAT)
£6.68
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 20 unit(s) shipping from 13 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 2 - 8 | £2.78 | £5.56 |
| 10 - 18 | £2.58 | £5.16 |
| 20 - 48 | £2.53 | £5.06 |
| 50 - 98 | £2.40 | £4.80 |
| 100 + | £2.195 | £4.39 |
*price indicative
- RS Stock No.:
- 828-2809
- Mfr. Part No.:
- FM25CL64B-GA
- Brand:
- Cypress Semiconductor
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cypress Semiconductor | |
| Memory Size | 64kbit | |
| Organisation | 8K x 8 bit | |
| Interface Type | SPI | |
| Data Bus Width | 8bit | |
| Mounting Type | Surface Mount | |
| Package Type | SOIC | |
| Pin Count | 8 | |
| Dimensions | 4.978 x 3.987 x 1.478mm | |
| Length | 4.98mm | |
| Maximum Operating Supply Voltage | 3.6 V | |
| Width | 3.987mm | |
| Height | 1.478mm | |
| Maximum Operating Temperature | +125 °C | |
| Automotive Standard | AEC-Q100 | |
| Number of Bits per Word | 8bit | |
| Number of Words | 8K | |
| Minimum Operating Temperature | -40 °C | |
| Minimum Operating Supply Voltage | 3 V | |
| Select all | ||
|---|---|---|
Brand Cypress Semiconductor | ||
Memory Size 64kbit | ||
Organisation 8K x 8 bit | ||
Interface Type SPI | ||
Data Bus Width 8bit | ||
Mounting Type Surface Mount | ||
Package Type SOIC | ||
Pin Count 8 | ||
Dimensions 4.978 x 3.987 x 1.478mm | ||
Length 4.98mm | ||
Maximum Operating Supply Voltage 3.6 V | ||
Width 3.987mm | ||
Height 1.478mm | ||
Maximum Operating Temperature +125 °C | ||
Automotive Standard AEC-Q100 | ||
Number of Bits per Word 8bit | ||
Number of Words 8K | ||
Minimum Operating Temperature -40 °C | ||
Minimum Operating Supply Voltage 3 V | ||
- COO (Country of Origin):
- TH
