Cypress Semiconductor FM25V01-G SPI FRAM Memory, 128kbit, 2 to 3.6 V 8-Pin SOIC

Bulk discount available

Subtotal (1 pack of 2 units)*

£6.88

(exc. VAT)

£8.26

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 34 unit(s) shipping from 13 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
2 - 18£3.44£6.88
20 - 48£3.13£6.26
50 - 88£3.03£6.06
90 - 192£2.97£5.94
194 +£2.715£5.43

*price indicative

Packaging Options:
RS Stock No.:
828-2815
Mfr. Part No.:
FM25V01-G
Brand:
Cypress Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

Cypress Semiconductor

Memory Size

128kbit

Organisation

16K x 8 bit

Interface Type

SPI

Data Bus Width

8bit

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

8

Dimensions

4.978 x 3.987 x 1.478mm

Length

4.98mm

Maximum Operating Supply Voltage

3.6 V

Width

3.987mm

Height

1.478mm

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Minimum Operating Supply Voltage

2 V

Number of Bits per Word

8bit

Number of Words

16K

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy