Cypress Semiconductor FM25V20-DG SPI FRAM Memory, 2Mbit, 2 → 3.6 V 8-Pin DFN
- RS Stock No.:
- 828-2821
- Mfr. Part No.:
- FM25V20-DG
- Brand:
- Cypress Semiconductor
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 828-2821
- Mfr. Part No.:
- FM25V20-DG
- Brand:
- Cypress Semiconductor
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cypress Semiconductor | |
| Memory Size | 2Mbit | |
| Organisation | 256K x 8 bit | |
| Interface Type | SPI | |
| Data Bus Width | 8bit | |
| Mounting Type | Surface Mount | |
| Package Type | DFN | |
| Pin Count | 8 | |
| Dimensions | 6 x 5 x 0.7mm | |
| Length | 6mm | |
| Maximum Operating Supply Voltage | 3.6 V | |
| Width | 5mm | |
| Height | 0.7mm | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Supply Voltage | 2 V | |
| Number of Bits per Word | 8bit | |
| Number of Words | 256K | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand Cypress Semiconductor | ||
Memory Size 2Mbit | ||
Organisation 256K x 8 bit | ||
Interface Type SPI | ||
Data Bus Width 8bit | ||
Mounting Type Surface Mount | ||
Package Type DFN | ||
Pin Count 8 | ||
Dimensions 6 x 5 x 0.7mm | ||
Length 6mm | ||
Maximum Operating Supply Voltage 3.6 V | ||
Width 5mm | ||
Height 0.7mm | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Supply Voltage 2 V | ||
Number of Bits per Word 8bit | ||
Number of Words 256K | ||
Minimum Operating Temperature -40 °C | ||
- COO (Country of Origin):
- TH
