XR2209CP-F, Voltage Controlled Oscillator, 0.01 Hz → 1 MHz ±4 → ±13 V, 8-Pin PDIP 10.92 x 7.11 x 4.95mm
- RS Stock No.:
- 769-6093
- Mfr. Part No.:
- XR2209CP-F
- Brand:
- EXAR
Bulk discount available
Subtotal (1 pack of 2 units)*
£3.75
(exc. VAT)
£4.50
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 2 - 8 | £1.875 | £3.75 |
| 10 - 18 | £1.76 | £3.52 |
| 20 - 48 | £1.705 | £3.41 |
| 50 - 98 | £1.675 | £3.35 |
| 100 + | £1.64 | £3.28 |
*price indicative
- RS Stock No.:
- 769-6093
- Mfr. Part No.:
- XR2209CP-F
- Brand:
- EXAR
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EXAR | |
| Maximum Frequency | 1MHz | |
| Mounting Type | Through Hole | |
| Package Type | PDIP | |
| Pin Count | 8 | |
| Dimensions | 10.92 x 7.11 x 4.95mm | |
| Height | 4.95mm | |
| Length | 10.92mm | |
| Maximum Operating Supply Voltage | 26 V | |
| Maximum Operating Temperature | +70 °C | |
| Minimum Operating Supply Voltage | 8 V | |
| Minimum Operating Temperature | 0 °C | |
| Width | 7.11mm | |
| Select all | ||
|---|---|---|
Brand EXAR | ||
Maximum Frequency 1MHz | ||
Mounting Type Through Hole | ||
Package Type PDIP | ||
Pin Count 8 | ||
Dimensions 10.92 x 7.11 x 4.95mm | ||
Height 4.95mm | ||
Length 10.92mm | ||
Maximum Operating Supply Voltage 26 V | ||
Maximum Operating Temperature +70 °C | ||
Minimum Operating Supply Voltage 8 V | ||
Minimum Operating Temperature 0 °C | ||
Width 7.11mm | ||
- COO (Country of Origin):
- ID
