NF Function Generator, 0.1 MHz Min, 2 MHz Max
- RS Stock No.:
- 603-1224
- Mfr. Part No.:
- DF1906
- Brand:
- NF
Subtotal (1 unit)*
£660.64
(exc. VAT)
£792.77
(inc. VAT)
FREE delivery for orders over £60.00
Limited stock
- 3,000 left, ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £660.64 |
*price indicative
- RS Stock No.:
- 603-1224
- Mfr. Part No.:
- DF1906
- Brand:
- NF
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NF | |
| Maximum Frequency Range Sinewave | 2MHz | |
| Output Impedance | 50Ω | |
| Minimum Frequency Range Sinewave | 0.1MHz | |
| Minimum Frequency Range Square Pulse/Arbitrary Waveform | 0.1MHz | |
| Maximum Frequency Range Square Pulse/Arbitrary Waveform | 2MHz | |
| Time Base Accuracy | ±25 ppm | |
| Standards/Approvals | IEC | |
| Weight | 1.2kg | |
| Width | 216 mm | |
| Length | 93.5mm | |
| Height | 132.5mm | |
| Maximum Operating Temperature | 35°C | |
| Minimum Operating Temperature | 5°C | |
| Interface Type | USB | |
| TTL Output Level | 3.3V | |
| Select all | ||
|---|---|---|
Brand NF | ||
Maximum Frequency Range Sinewave 2MHz | ||
Output Impedance 50Ω | ||
Minimum Frequency Range Sinewave 0.1MHz | ||
Minimum Frequency Range Square Pulse/Arbitrary Waveform 0.1MHz | ||
Maximum Frequency Range Square Pulse/Arbitrary Waveform 2MHz | ||
Time Base Accuracy ±25 ppm | ||
Standards/Approvals IEC | ||
Weight 1.2kg | ||
Width 216 mm | ||
Length 93.5mm | ||
Height 132.5mm | ||
Maximum Operating Temperature 35°C | ||
Minimum Operating Temperature 5°C | ||
Interface Type USB | ||
TTL Output Level 3.3V | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- JP