Keysight Technologies 33220A Function Generator 20MHz GPIB, LAN, USB With RS Calibration
- RS Stock No.:
- 792-1103
- Mfr. Part No.:
- 33220A
- Brand:
- Keysight Technologies
Subtotal (1 unit)*
£1,789.00
(exc. VAT)
£2,146.80
(inc. VAT)
FREE delivery for orders over £60.00
- 22 unit(s) ready to ship
Units | Per unit |
|---|---|
| 1 + | £1,789.00 |
*price indicative
- RS Stock No.:
- 792-1103
- Mfr. Part No.:
- 33220A
- Brand:
- Keysight Technologies
Select all | Attribute | Value |
|---|---|---|
| Brand | Keysight Technologies | |
| Maximum Frequency Range Sinewave | 20MHz | |
| Calibrated | RSCAL | |
| Minimum Frequency Range Sinewave | 1µHz | |
| Maximum Frequency Range Square Pulse and Arbitrary Waveform | 20 MHz, 5 MHz, 6 MHz | |
| Minimum Frequency Range Square Pulse and Arbitrary Waveform | 1 μHz, 500 μHz | |
| Maximum Frequency Range Triangle/Saw | 200kHz | |
| Minimum Frequency Range Triangle/Saw | 1µHz | |
| Digital Frequency | Yes | |
| Digital Amplitude and Offset | Yes | |
| Internal Linear and Log Sweep | Yes | |
| Variable Sweep | Yes | |
| Internal and External Amplitude Modulation | Yes | |
| FM Modulation | Yes | |
| Time Base Accuracy | ±20ppm | |
| Input Impedance | 10 kΩ, 5 kΩ | |
| Frequency Range Square Pulse and Arbitrary Waveform | 1 μHz → 20 MHz, 1 μHz → 6 MHz, 500 μHz → 5 MHz | |
| Output Amplitude | 10V Pk-Pk | |
| Width | 261.1mm | |
| Height | 103.8mm | |
| Plug Type | Type C - European Plug, Type G - British 3-pin | |
| Output Impedance | 50Ω | |
| Length | 303.2mm | |
| Weight | 3.4kg | |
| Maximum Operating Temperature | +55°C | |
| Minimum Operating Temperature | 0°C | |
| Interface Type | GPIB, LAN, USB | |
| Model Number p | 33220A | |
| Dimensions | 303.2 x 261.1 x 103.8mm | |
| Select all | ||
|---|---|---|
Brand Keysight Technologies | ||
Maximum Frequency Range Sinewave 20MHz | ||
Calibrated RSCAL | ||
Minimum Frequency Range Sinewave 1µHz | ||
Maximum Frequency Range Square Pulse and Arbitrary Waveform 20 MHz, 5 MHz, 6 MHz | ||
Minimum Frequency Range Square Pulse and Arbitrary Waveform 1 μHz, 500 μHz | ||
Maximum Frequency Range Triangle/Saw 200kHz | ||
Minimum Frequency Range Triangle/Saw 1µHz | ||
Digital Frequency Yes | ||
Digital Amplitude and Offset Yes | ||
Internal Linear and Log Sweep Yes | ||
Variable Sweep Yes | ||
Internal and External Amplitude Modulation Yes | ||
FM Modulation Yes | ||
Time Base Accuracy ±20ppm | ||
Input Impedance 10 kΩ, 5 kΩ | ||
Frequency Range Square Pulse and Arbitrary Waveform 1 μHz → 20 MHz, 1 μHz → 6 MHz, 500 μHz → 5 MHz | ||
Output Amplitude 10V Pk-Pk | ||
Width 261.1mm | ||
Height 103.8mm | ||
Plug Type Type C - European Plug, Type G - British 3-pin | ||
Output Impedance 50Ω | ||
Length 303.2mm | ||
Weight 3.4kg | ||
Maximum Operating Temperature +55°C | ||
Minimum Operating Temperature 0°C | ||
Interface Type GPIB, LAN, USB | ||
Model Number p 33220A | ||
Dimensions 303.2 x 261.1 x 103.8mm | ||
RoHS Status: Exempt
