Infineon IR2161PBF, Lighting Ballast Driver Half Bridge, 16.5V 8-Pin, PDIP
- RS Stock No.:
- 651-9134
- Mfr. Part No.:
- IR2161PBF
- Brand:
- International Rectifier
Bulk discount available
Subtotal (1 pack of 5 units)*
£10.02
(exc. VAT)
£12.025
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 35 unit(s) shipping from 20 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 20 | £2.004 | £10.02 |
| 25 - 95 | £1.15 | £5.75 |
| 100 - 245 | £1.126 | £5.63 |
| 250 - 495 | £1.102 | £5.51 |
| 500 + | £1.08 | £5.40 |
*price indicative
- RS Stock No.:
- 651-9134
- Mfr. Part No.:
- IR2161PBF
- Brand:
- International Rectifier
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | International Rectifier | |
| Driver Type | High and Low Side | |
| Number of Drivers | 2 | |
| Bridge Type | Half Bridge | |
| Reference Voltage | 600V | |
| Package Type | PDIP | |
| Mounting Type | Through Hole | |
| Pin Count | 8 | |
| Maximum Operating Voltage | 16.5V | |
| Minimum Operating Voltage | 11.5V | |
| Select all | ||
|---|---|---|
Brand International Rectifier | ||
Driver Type High and Low Side | ||
Number of Drivers 2 | ||
Bridge Type Half Bridge | ||
Reference Voltage 600V | ||
Package Type PDIP | ||
Mounting Type Through Hole | ||
Pin Count 8 | ||
Maximum Operating Voltage 16.5V | ||
Minimum Operating Voltage 11.5V | ||
