CT Concept 2SD106AI-17, General Purpose Driver, +6 A, 15V, 24-pin
- RS Stock No.:
- 758-9446
- Mfr. Part No.:
- 2SD106AI-17
- Brand:
- CT Concept
Image representative of range
Bulk discount available
Subtotal (1 unit)*
£79.33
(exc. VAT)
£95.20
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 29 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 2 | £79.33 |
| 3 - 9 | £76.28 |
| 10 + | £73.24 |
*price indicative
- RS Stock No.:
- 758-9446
- Mfr. Part No.:
- 2SD106AI-17
- Brand:
- CT Concept
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CT Concept | |
| Output Current | 6 A | |
| Supply Voltage | 15V | |
| Pin Count | 24 | |
| Select all | ||
|---|---|---|
Brand CT Concept | ||
Output Current 6 A | ||
Supply Voltage 15V | ||
Pin Count 24 | ||
- COO (Country of Origin):
- CH
