CT Concept 2SC0108T2A0-17, General Purpose Driver, +8 A, 15V
- RS Stock No.:
- 758-9456
- Mfr. Part No.:
- 2SC0108T2A0-17
- Brand:
- CT Concept
Bulk discount available
Subtotal (1 unit)*
£81.59
(exc. VAT)
£97.91
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 16 unit(s) shipping from 20 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 2 | £81.59 |
| 3 - 9 | £72.53 |
| 10 + | £68.71 |
*price indicative
- RS Stock No.:
- 758-9456
- Mfr. Part No.:
- 2SC0108T2A0-17
- Brand:
- CT Concept
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CT Concept | |
| Output Current | 8 A | |
| Supply Voltage | 15V | |
| Select all | ||
|---|---|---|
Brand CT Concept | ||
Output Current 8 A | ||
Supply Voltage 15V | ||
- COO (Country of Origin):
- CH
