IGBT driver core PCB 2SC0108T 1700V
- RS Stock No.:
- 758-9496
- Mfr. Part No.:
- 2BB0108T2A0-17
- Brand:
- CT Concept
Bulk discount available
Subtotal (1 unit)*
£65.43
(exc. VAT)
£78.52
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 29 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 2 | £65.43 |
| 3 - 9 | £64.14 |
| 10 + | £62.88 |
*price indicative
- RS Stock No.:
- 758-9496
- Mfr. Part No.:
- 2BB0108T2A0-17
- Brand:
- CT Concept
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CT Concept | |
| Output Current | 8 A | |
| Supply Voltage | 15V | |
| Select all | ||
|---|---|---|
Brand CT Concept | ||
Output Current 8 A | ||
Supply Voltage 15V | ||
