Portescap Planetary Gearbox, 190:1 Gear Ratio, 0.6 Nm Maximum Torque
- RS Stock No.:
- 719-120
- Mfr. Part No.:
- R22.0190
- Brand:
- Portescap
Image representative of range
Subtotal (1 unit)*
£84.77
(exc. VAT)
£101.72
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 25 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £84.77 |
*price indicative
- RS Stock No.:
- 719-120
- Mfr. Part No.:
- R22.0190
- Brand:
- Portescap
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Portescap | |
| Gear Ratio | 190:1 | |
| Gearbox Type | Planetary | |
| Maximum Output Torque | 0.6 Nm | |
| Shaft Diameter | 4mm | |
| Diameter | 22 mm | |
| Overall Length | 40mm | |
| Select all | ||
|---|---|---|
Brand Portescap | ||
Gear Ratio 190:1 | ||
Gearbox Type Planetary | ||
Maximum Output Torque 0.6 Nm | ||
Shaft Diameter 4mm | ||
Diameter 22 mm | ||
Overall Length 40mm | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- CH

