Analog Devices, Dual 12-bit- ADC 188ksps, 10-Pin MSOP
- RS Stock No.:
- 758-9976
- Mfr. Part No.:
- AD7992BRMZ-0
- Brand:
- Analog Devices
Bulk discount available
Subtotal (1 unit)*
£3.96
(exc. VAT)
£4.75
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 - 9 | £3.96 |
| 10 - 49 | £3.57 |
| 50 - 249 | £3.34 |
| 250 - 499 | £3.27 |
| 500 + | £3.20 |
*price indicative
- RS Stock No.:
- 758-9976
- Mfr. Part No.:
- AD7992BRMZ-0
- Brand:
- Analog Devices
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Analog Devices | |
| Architecture | SAR | |
| Number of ADCs | 2 | |
| Resolution | 12-bit | |
| Sampling Rate | 188ksps | |
| Input Signal Type | Single Ended | |
| Input Type | Voltage | |
| Mounting Type | Surface Mount | |
| Package Type | MSOP | |
| Pin Count | 10 | |
| Integral Nonlinearity Error | ±1LSB | |
| Digital Interface Type | Serial (I2C) | |
| Power Supply Type | Single | |
| Typical Single Supply Voltage | 2.7 to 5.5 V | |
| Dimensions | 3 x 3 x 0.95mm | |
| Maximum Operating Temperature | 125 °C | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand Analog Devices | ||
Architecture SAR | ||
Number of ADCs 2 | ||
Resolution 12-bit | ||
Sampling Rate 188ksps | ||
Input Signal Type Single Ended | ||
Input Type Voltage | ||
Mounting Type Surface Mount | ||
Package Type MSOP | ||
Pin Count 10 | ||
Integral Nonlinearity Error ±1LSB | ||
Digital Interface Type Serial (I2C) | ||
Power Supply Type Single | ||
Typical Single Supply Voltage 2.7 to 5.5 V | ||
Dimensions 3 x 3 x 0.95mm | ||
Maximum Operating Temperature 125 °C | ||
Minimum Operating Temperature -40 °C | ||
