Maestro Wireless GPS Module A2100-A
- RS Stock No.:
- 742-8663P
- Mfr. Part No.:
- A2100-A
- Brand:
- Maestro Wireless
Bulk discount available
Subtotal 2 units (supplied on a continuous strip)*
£29.88
(exc. VAT)
£35.86
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 14 unit(s) shipping from 27 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 2 - 4 | £14.94 |
| 5 + | £14.74 |
*price indicative
- RS Stock No.:
- 742-8663P
- Mfr. Part No.:
- A2100-A
- Brand:
- Maestro Wireless
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Maestro Wireless | |
| Supported Bus Interfaces | I2C | |
| Number of Channels | 48 | |
| Acquisition Sensitivity | -148dBm | |
| Tracking Sensitivity | -163dBm | |
| Dimensions | 0.6 x 0.6 x 0.1in | |
| Height | 0.1in | |
| Length | 0.6in | |
| Maximum Operating Temperature | +85°C | |
| Minimum Operating Temperature | -40°C | |
| Width | 0.6in | |
| Select all | ||
|---|---|---|
Brand Maestro Wireless | ||
Supported Bus Interfaces I2C | ||
Number of Channels 48 | ||
Acquisition Sensitivity -148dBm | ||
Tracking Sensitivity -163dBm | ||
Dimensions 0.6 x 0.6 x 0.1in | ||
Height 0.1in | ||
Length 0.6in | ||
Maximum Operating Temperature +85°C | ||
Minimum Operating Temperature -40°C | ||
Width 0.6in | ||
