Cinterion GSM & GPRS Module MC52iT Pack A
- RS Stock No.:
- 765-8946
- Mfr. Part No.:
- MC52iT Pack A
- Brand:
- Cinterion
Image representative of range
Bulk discount available
Subtotal (1 unit)*
£131.19
(exc. VAT)
£157.43
(inc. VAT)
FREE delivery for orders over £60.00
Limited stock
- 14 left, ready to ship
- Plus 2 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 1 | £131.19 |
| 2 - 4 | £124.40 |
| 5 + | £118.28 |
*price indicative
- RS Stock No.:
- 765-8946
- Mfr. Part No.:
- MC52iT Pack A
- Brand:
- Cinterion
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cinterion | |
| Supported Standards | GPRS, GSM | |
| Supported Frequency Bands | 900 MHz, 1800 MHz | |
| Multislot Class | 8 | |
| Supported I/O Interfaces | Serial | |
| Dimensions | 65 x 74 x 33mm | |
| Height | 33mm | |
| Length | 74mm | |
| Maximum Operating Temperature | +65°C | |
| Minimum Operating Temperature | -20°C | |
| Width | 65mm | |
| Select all | ||
|---|---|---|
Brand Cinterion | ||
Supported Standards GPRS, GSM | ||
Supported Frequency Bands 900 MHz, 1800 MHz | ||
Multislot Class 8 | ||
Supported I/O Interfaces Serial | ||
Dimensions 65 x 74 x 33mm | ||
Height 33mm | ||
Length 74mm | ||
Maximum Operating Temperature +65°C | ||
Minimum Operating Temperature -20°C | ||
Width 65mm | ||
- COO (Country of Origin):
- DE
