Fischer Connectors, Core Female Circular Connector Dust Cap, with Chrome Finish
- RS Stock No.:
- 121-2574P
- Mfr. Part No.:
- AS5040-ASST
- Brand:
- Traco
Bulk discount available
Subtotal 10 units (supplied on a continuous strip)*
£88.00
(exc. VAT)
£105.60
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 12 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 10 - 99 | £8.80 |
| 100 - 249 | £6.58 |
| 250 - 499 | £6.20 |
| 500 + | £5.64 |
*price indicative
- RS Stock No.:
- 121-2574P
- Mfr. Part No.:
- AS5040-ASST
- Brand:
- Traco
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Traco | |
| Gender | Female | |
| Series | Core | |
| Panel Mount Fitting | Yes | |
| Material | Brass | |
| Cord Included | Yes | |
| Finish | Chrome | |
| Colour | Black | |
| Series Number | 102 | |
| Select all | ||
|---|---|---|
Brand Traco | ||
Gender Female | ||
Series Core | ||
Panel Mount Fitting Yes | ||
Material Brass | ||
Cord Included Yes | ||
Finish Chrome | ||
Colour Black | ||
Series Number 102 | ||
