Fischer Connectors Solder Circular Connector, 3 Contacts, Panel Mount, IP50
- RS Stock No.:
- 121-2606P
- Mfr. Part No.:
- AS5134-ZSSM
- Brand:
- Traco
Bulk discount available
Subtotal 20 units (supplied on a continuous strip)*
£92.70
(exc. VAT)
£111.24
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 28 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 20 - 98 | £4.635 |
| 100 - 198 | £4.215 |
| 200 - 498 | £3.865 |
| 500 + | £3.565 |
*price indicative
- RS Stock No.:
- 121-2606P
- Mfr. Part No.:
- AS5134-ZSSM
- Brand:
- Traco
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Traco | |
| Number of Contacts | 3 | |
| Mounting Type | Panel Mount | |
| Connector Size | Standard | |
| Plug/Socket | Socket | |
| Termination Method | Solder | |
| Contact Gender | Female | |
| IP Rating | IP50 | |
| Current Rating | 12A | |
| Voltage Rating | ≤250 V ac | |
| Mating Type | Push-Pull | |
| Body Orientation | Straight | |
| Series | Core | |
| Housing Material | Brass | |
| Contact Material | Bronze | |
| Contact Plating | Gold over Nickel | |
| Select all | ||
|---|---|---|
Brand Traco | ||
Number of Contacts 3 | ||
Mounting Type Panel Mount | ||
Connector Size Standard | ||
Plug/Socket Socket | ||
Termination Method Solder | ||
Contact Gender Female | ||
IP Rating IP50 | ||
Current Rating 12A | ||
Voltage Rating ≤250 V ac | ||
Mating Type Push-Pull | ||
Body Orientation Straight | ||
Series Core | ||
Housing Material Brass | ||
Contact Material Bronze | ||
Contact Plating Gold over Nickel | ||
Non Compliant
