Fischer Connectors Solder Circular Connector, 4 Contacts, Panel Mount, IP50
- RS Stock No.:
- 121-2628P
- Mfr. Part No.:
- AS5147P-HTSM
- Brand:
- Traco
Bulk discount available
Subtotal 10 units (supplied on a continuous strip)*
£78.20
(exc. VAT)
£93.80
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 10 - 49 | £7.82 |
| 50 - 99 | £7.11 |
| 100 - 249 | £6.51 |
| 250 + | £6.01 |
*price indicative
- RS Stock No.:
- 121-2628P
- Mfr. Part No.:
- AS5147P-HTSM
- Brand:
- Traco
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Traco | |
| Number of Contacts | 4 | |
| Mounting Type | Panel Mount | |
| Connector Size | Standard | |
| Plug/Socket | Socket | |
| Termination Method | Solder | |
| IP Rating | IP50 | |
| Contact Gender | Female | |
| Current Rating | 7A | |
| Voltage Rating | ≤250 V ac | |
| Mating Type | Push-Pull | |
| Body Orientation | Straight | |
| Series | Core | |
| Housing Material | Brass | |
| Contact Material | Bronze | |
| Contact Plating | Gold over Nickel | |
| Select all | ||
|---|---|---|
Brand Traco | ||
Number of Contacts 4 | ||
Mounting Type Panel Mount | ||
Connector Size Standard | ||
Plug/Socket Socket | ||
Termination Method Solder | ||
IP Rating IP50 | ||
Contact Gender Female | ||
Current Rating 7A | ||
Voltage Rating ≤250 V ac | ||
Mating Type Push-Pull | ||
Body Orientation Straight | ||
Series Core | ||
Housing Material Brass | ||
Contact Material Bronze | ||
Contact Plating Gold over Nickel | ||
