AS5306A-ATSU ams AG, Hall Effect Sensor, 5V, 20-Pin TSSOP
- RS Stock No.:
- 669-1558
- Mfr. Part No.:
- AS5306A-ATSU
- Brand:
- Austriamicrosystems
Bulk discount available
Subtotal (1 unit)*
£5.68
(exc. VAT)
£6.82
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 14 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 1 | £5.68 |
| 2 - 9 | £5.56 |
| 10 - 49 | £4.68 |
| 50 - 99 | £4.58 |
| 100 + | £4.48 |
*price indicative
- RS Stock No.:
- 669-1558
- Mfr. Part No.:
- AS5306A-ATSU
- Brand:
- Austriamicrosystems
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Austriamicrosystems | |
| Mounting Type | Surface Mount | |
| Pin Count | 20 | |
| Minimum Operating Supply Voltage | 4.5 V | |
| Maximum Operating Supply Voltage | 5.5 V | |
| Length | 6.6mm | |
| Width | 4.5mm | |
| Height | 1.05mm | |
| Dimensions | 6.6 x 4.5 x 1.05mm | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Operating Temperature | +125 °C | |
| Package Type | TSSOP | |
| Select all | ||
|---|---|---|
Brand Austriamicrosystems | ||
Mounting Type Surface Mount | ||
Pin Count 20 | ||
Minimum Operating Supply Voltage 4.5 V | ||
Maximum Operating Supply Voltage 5.5 V | ||
Length 6.6mm | ||
Width 4.5mm | ||
Height 1.05mm | ||
Dimensions 6.6 x 4.5 x 1.05mm | ||
Minimum Operating Temperature -40 °C | ||
Maximum Operating Temperature +125 °C | ||
Package Type TSSOP | ||
