A1302KUA-T Allegro Microsystems,, Linear Hall Effect Sensor, 4.5 → 6 V, 3-Pin Ultra Mini SIP
- RS Stock No.:
- 680-7504
- Mfr. Part No.:
- A1302KUA-T
- Brand:
- Allegro Microsystems
Bulk discount available
Subtotal (1 pack of 5 units)*
£5.35
(exc. VAT)
£6.40
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 340 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 20 | £1.07 | £5.35 |
| 25 - 95 | £0.852 | £4.26 |
| 100 - 245 | £0.686 | £3.43 |
| 250 - 495 | £0.59 | £2.95 |
| 500 + | £0.496 | £2.48 |
*price indicative
- RS Stock No.:
- 680-7504
- Mfr. Part No.:
- A1302KUA-T
- Brand:
- Allegro Microsystems
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Allegro Microsystems | |
| Magnetic Type | Linear | |
| Mounting Type | Through Hole | |
| Pin Count | 3 | |
| Minimum Operating Supply Voltage | 4.5 V | |
| Maximum Operating Supply Voltage | 6 V | |
| Length | 4.09mm | |
| Width | 1.52mm | |
| Height | 3.02mm | |
| Dimensions | 4.09 x 1.52 x 3.02mm | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Operating Temperature | +125 °C | |
| Package Type | Ultra Mini SIP | |
| Select all | ||
|---|---|---|
Brand Allegro Microsystems | ||
Magnetic Type Linear | ||
Mounting Type Through Hole | ||
Pin Count 3 | ||
Minimum Operating Supply Voltage 4.5 V | ||
Maximum Operating Supply Voltage 6 V | ||
Length 4.09mm | ||
Width 1.52mm | ||
Height 3.02mm | ||
Dimensions 4.09 x 1.52 x 3.02mm | ||
Minimum Operating Temperature -40 °C | ||
Maximum Operating Temperature +125 °C | ||
Package Type Ultra Mini SIP | ||
