ACS756SCB-050B-PFF-T Allegro Microsystems,, Linear Hall Effect Sensor, 5-Pin CA PFF
- RS Stock No.:
- 680-7560
- Mfr. Part No.:
- ACS756SCA-050B-PFF-T
- Brand:
- Allegro Microsystems
Bulk discount available
Subtotal (1 unit)*
£5.77
(exc. VAT)
£6.92
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 286 unit(s) shipping from 20 April 2026
- Plus 25 unit(s) shipping from 20 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 24 | £5.77 |
| 25 - 99 | £4.47 |
| 100 - 249 | £4.00 |
| 250 - 499 | £3.45 |
| 500 + | £3.14 |
*price indicative
- RS Stock No.:
- 680-7560
- Mfr. Part No.:
- ACS756SCA-050B-PFF-T
- Brand:
- Allegro Microsystems
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Allegro Microsystems | |
| Magnetic Type | Linear | |
| Mounting Type | Through Hole | |
| Pin Count | 5 | |
| Length | 10mm | |
| Width | 13mm | |
| Height | 7mm | |
| Dimensions | 10 x 13 x 7mm | |
| Minimum Operating Temperature | -20 °C | |
| Maximum Operating Temperature | +85 °C | |
| Package Type | CA PFF | |
| Select all | ||
|---|---|---|
Brand Allegro Microsystems | ||
Magnetic Type Linear | ||
Mounting Type Through Hole | ||
Pin Count 5 | ||
Length 10mm | ||
Width 13mm | ||
Height 7mm | ||
Dimensions 10 x 13 x 7mm | ||
Minimum Operating Temperature -20 °C | ||
Maximum Operating Temperature +85 °C | ||
Package Type CA PFF | ||
