30 W 24° Halogen Dichroic Lamp, GU5.3, 12 V, 51mm

Image representative of range

Subtotal (1 pack of 20 units)*

£74.24

(exc. VAT)

£89.08

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 40 unit(s) shipping from 27 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
20 +£3.712£74.24

*price indicative

RS Stock No.:
376-792
Mfr. Part No.:
14581
Brand:
Philips Lighting
Find similar products by selecting one or more attributes.
Select all

Brand

Philips Lighting

Reflector Type

MR16

Wattage

30 W

Voltage Rating

12 V

Beam Angle

24°

Beam Type

Narrow Flood

Lamp Base

GU5.3

Diameter

51mm

Colour Temperature

3000K

Low Voltage

Yes

LIF Code

M624

Intensity

3350 cd

Life Hours

5000h

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy