28 W Clear GLS Halogen Lamp SES / E14, Globe, 230 V, 46mm

Image representative of range

Subtotal (1 unit)*

£2.08

(exc. VAT)

£2.50

(inc. VAT)

Add to Basket
Select or type quantity
Being discontinued
  • Final 960 unit(s), ready to ship
Units
Per unit
1 +£2.08

*price indicative

RS Stock No.:
789-9719
Mfr. Part No.:
0023744
Brand:
Sylvania
Find similar products by selecting one or more attributes.
Select all

Brand

Sylvania

Wattage

28 W

Lamp Shape

Globe

Lamp Base

SES / E14

Lamp Finish

Clear

Voltage Rating

230 V

Incandescent Equivalent Wattage

37W

Life Hours

2000h

Length

83 mm

Diameter

46mm

EU Energy Efficiency Rating

D

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy