Transcend 64 GB SATA II Internal Solid State Drive, 2.5 in, SLC Flash, 5V
- RS Stock No.:
- 760-8718
- Mfr. Part No.:
- TS64GSSD500I
- Brand:
- Transcend
Subtotal (1 unit)*
£676.67
(exc. VAT)
£812.00
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 1 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £676.67 |
*price indicative
- RS Stock No.:
- 760-8718
- Mfr. Part No.:
- TS64GSSD500I
- Brand:
- Transcend
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Transcend | |
| Internal/External | Internal | |
| Form Factor | 2.5 in | |
| Capacity | 64 GB | |
| Interface | SATA II | |
| Dimensions | 100.3 x 69.85 x 9.5mm | |
| Length | 100.3mm | |
| Width | 69.85mm | |
| Height | 9.5mm | |
| Select all | ||
|---|---|---|
Brand Transcend | ||
Internal/External Internal | ||
Form Factor 2.5 in | ||
Capacity 64 GB | ||
Interface SATA II | ||
Dimensions 100.3 x 69.85 x 9.5mm | ||
Length 100.3mm | ||
Width 69.85mm | ||
Height 9.5mm | ||


