Crucial 500 GB SATA 6.0 Gb/s Internal SSD, 7 mm, MLC Flash
- RS Stock No.:
- 877-3208
- Mfr. Part No.:
- CT500MX200SSD1
- Brand:
- Crucial
Image representative of range
Subtotal (1 unit)*
£186.04
(exc. VAT)
£223.25
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 02 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £186.04 |
*price indicative
- RS Stock No.:
- 877-3208
- Mfr. Part No.:
- CT500MX200SSD1
- Brand:
- Crucial
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Crucial | |
| Model | MX200 | |
| Internal/External | Internal | |
| Form Factor | 2.5 in | |
| Industrial | Yes | |
| Capacity | 500 GB | |
| Interface | mSATA | |
| Nand Type | MLC | |
| Height | 7mm | |
| Select all | ||
|---|---|---|
Brand Crucial | ||
Model MX200 | ||
Internal/External Internal | ||
Form Factor 2.5 in | ||
Industrial Yes | ||
Capacity 500 GB | ||
Interface mSATA | ||
Nand Type MLC | ||
Height 7mm | ||
