256GB 2.5 7.0mm SATA 6GB/s HG6 SSD
- RS Stock No.:
- 893-6865
- Mfr. Part No.:
- THNSNJ256GCSU4PAGA
- Brand:
- Toshiba
Subtotal (1 unit)*
£121.26
(exc. VAT)
£145.51
(inc. VAT)
FREE delivery for orders over £60.00
Stock information currently inaccessible
Units | Per unit |
|---|---|
| 1 + | £121.26 |
*price indicative
- RS Stock No.:
- 893-6865
- Mfr. Part No.:
- THNSNJ256GCSU4PAGA
- Brand:
- Toshiba
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Toshiba | |
| Internal/External | Internal | |
| Form Factor | 7 mm | |
| Capacity | 256 GB | |
| Interface | SATA III | |
| Select all | ||
|---|---|---|
Brand Toshiba | ||
Internal/External Internal | ||
Form Factor 7 mm | ||
Capacity 256 GB | ||
Interface SATA III | ||
- COO (Country of Origin):
- PH