Subtotal (1 unit)*
£48.32
(exc. VAT)
£57.98
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 10 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £48.32 |
*price indicative
- RS Stock No.:
- 615-1558
- Brand:
- RS
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS | |
| Heating Element Form | Beryllia Base | |
| Power Rating | 9 W | |
| Supply Voltage | 18 V dc | |
| Length | 0.48in | |
| Width | 0.275in | |
| Thickness | 0.11in | |
| Dimensions | 0.48 x 0.275 x 0.11 in | |
| Select all | ||
|---|---|---|
Brand RS | ||
Heating Element Form Beryllia Base | ||
Power Rating 9 W | ||
Supply Voltage 18 V dc | ||
Length 0.48in | ||
Width 0.275in | ||
Thickness 0.11in | ||
Dimensions 0.48 x 0.275 x 0.11 in | ||
- COO (Country of Origin):
- US
