7 W Water Heater, Thermostat not Included, 6 V dc
- RS Stock No.:
- 615-1564
- Brand:
- RS PRO
Subtotal (1 unit)*
£48.32
(exc. VAT)
£57.98
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 23 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £48.32 |
*price indicative
- RS Stock No.:
- 615-1564
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Tank Heater Type | Subminiature Temperature Controller Heater | |
| Power Rating | 7 W | |
| Thermostat Included | No | |
| Supply Voltage | 6 V dc | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Tank Heater Type Subminiature Temperature Controller Heater | ||
Power Rating 7 W | ||
Thermostat Included No | ||
Supply Voltage 6 V dc | ||
- COO (Country of Origin):
- US
