Ceramic Heating Element, 0.75in, 28 W, 35 V ac
- RS Stock No.:
- 615-1570
- Brand:
- RS PRO
Subtotal (1 unit)*
£103.32
(exc. VAT)
£123.98
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 4 unit(s) ready to ship
- Plus 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £103.32 |
*price indicative
- RS Stock No.:
- 615-1570
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Heating Element Form | Beryllia Base | |
| Power Rating | 28 W | |
| Supply Voltage | 35 V ac | |
| Length | 0.75in | |
| Width | 0.5in | |
| Thickness | 0.18in | |
| Dimensions | 0.75 x 0.5 x 0.18 in | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Heating Element Form Beryllia Base | ||
Power Rating 28 W | ||
Supply Voltage 35 V ac | ||
Length 0.75in | ||
Width 0.5in | ||
Thickness 0.18in | ||
Dimensions 0.75 x 0.5 x 0.18 in | ||
- COO (Country of Origin):
- US
