Ceramic Heating Element, 30.5in, 2 kW, 240 V ac
- RS Stock No.:
- 724-1738
- Brand:
- RS
Image representative of range
Bulk discount available
Subtotal (1 unit)*
£61.83
(exc. VAT)
£74.20
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 18 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £61.83 |
| 10 + | £52.56 |
*price indicative
- RS Stock No.:
- 724-1738
- Brand:
- RS
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS | |
| Heating Element Form | Strip Heater | |
| Power Rating | 2 kW | |
| Supply Voltage | 240 V ac | |
| Length | 30.5in | |
| Width | 1.5in | |
| Thickness | 3/8in | |
| Dimensions | 30-1/2 x 1-1/2 x 1-1/8 in | |
| Select all | ||
|---|---|---|
Brand RS | ||
Heating Element Form Strip Heater | ||
Power Rating 2 kW | ||
Supply Voltage 240 V ac | ||
Length 30.5in | ||
Width 1.5in | ||
Thickness 3/8in | ||
Dimensions 30-1/2 x 1-1/2 x 1-1/8 in | ||
- COO (Country of Origin):
- US
