Ceramic Heating Element, 8in, 250 W, 240 V ac
- RS Stock No.:
- 724-1750
- Brand:
- RS PRO
Bulk discount available
Subtotal (1 unit)*
£40.48
(exc. VAT)
£48.58
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 2 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £40.48 |
| 10 + | £34.41 |
*price indicative
- RS Stock No.:
- 724-1750
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Heating Element Form | Strip Heater | |
| Power Rating | 250 W | |
| Supply Voltage | 240 V ac | |
| Length | 8in | |
| Width | 1.5in | |
| Thickness | 3/8in | |
| Dimensions | 8 x 1-1/2 x 1-1/8 in | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Heating Element Form Strip Heater | ||
Power Rating 250 W | ||
Supply Voltage 240 V ac | ||
Length 8in | ||
Width 1.5in | ||
Thickness 3/8in | ||
Dimensions 8 x 1-1/2 x 1-1/8 in | ||
- COO (Country of Origin):
- US
