Ceramic Heating Element, 15in, 500 W, 240 V ac
- RS Stock No.:
- 724-1769
- Brand:
- RS
Bulk discount available
Subtotal (1 unit)*
£68.77
(exc. VAT)
£82.52
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 13 unit(s) ready to ship
- Plus 49 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £68.77 |
| 10 + | £58.46 |
*price indicative
- RS Stock No.:
- 724-1769
- Brand:
- RS
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS | |
| Heating Element Form | Finned Strip Heater | |
| Power Rating | 500 W | |
| Supply Voltage | 240 V ac | |
| Length | 15in | |
| Width | 1.375in | |
| Thickness | 2in | |
| Dimensions | 387.5 mm x 50.8 mm x 1-1/8 in | |
| Select all | ||
|---|---|---|
Brand RS | ||
Heating Element Form Finned Strip Heater | ||
Power Rating 500 W | ||
Supply Voltage 240 V ac | ||
Length 15in | ||
Width 1.375in | ||
Thickness 2in | ||
Dimensions 387.5 mm x 50.8 mm x 1-1/8 in | ||
- COO (Country of Origin):
- US
