LightingScience Heatsink, NT-5000 Light Engines, 100 (Dia.) x 60mm, Screw
- RS Stock No.:
- 668-8035
- Mfr. Part No.:
- HS-5200-0493
- Brand:
- LightingScience
Bulk discount available
Subtotal (1 unit)*
£28.89
(exc. VAT)
£34.67
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 08 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 1 | £28.89 |
| 2 - 4 | £28.32 |
| 5 + | £27.76 |
*price indicative
- RS Stock No.:
- 668-8035
- Mfr. Part No.:
- HS-5200-0493
- Brand:
- LightingScience
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LightingScience | |
| For Use With | NT-5000 Light Engines | |
| Height | 60mm | |
| Dimensions | 100 (Dia.) x 60mm | |
| Mounting | Screw | |
| Diameter | 100mm | |
| Colour | Black | |
| Select all | ||
|---|---|---|
Brand LightingScience | ||
For Use With NT-5000 Light Engines | ||
Height 60mm | ||
Dimensions 100 (Dia.) x 60mm | ||
Mounting Screw | ||
Diameter 100mm | ||
Colour Black | ||
