Heatsink BGA 12x12 flip chip 13.5K/W
- RS Stock No.:
- 750-0850
- Mfr. Part No.:
- BGA FC 010
- Brand:
- ABL Components
Image representative of range
Bulk discount available
Subtotal (1 unit)*
£1.58
(exc. VAT)
£1.90
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 32 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 49 | £1.58 |
| 50 - 99 | £1.41 |
| 100 - 249 | £1.23 |
| 250 - 499 | £1.06 |
| 500 + | £1.02 |
*price indicative
- RS Stock No.:
- 750-0850
- Mfr. Part No.:
- BGA FC 010
- Brand:
- ABL Components
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABL Components | |
| For Use With | BGA | |
| Length | 40mm | |
| Width | 40mm | |
| Height | 10mm | |
| Dimensions | 40 x 40 x 10mm | |
| Thermal Resistance | 13.5K/W | |
| Mounting | Adhesive Foil | |
| Colour | Black | |
| Select all | ||
|---|---|---|
Brand ABL Components | ||
For Use With BGA | ||
Length 40mm | ||
Width 40mm | ||
Height 10mm | ||
Dimensions 40 x 40 x 10mm | ||
Thermal Resistance 13.5K/W | ||
Mounting Adhesive Foil | ||
Colour Black | ||
