Heatsink BGA 30x30 7K/W anodised
- RS Stock No.:
- 750-0954
- Mfr. Part No.:
- BGA STD 120
- Brand:
- ABL Components
Image representative of range
Bulk discount available
Subtotal (1 unit)*
£2.17
(exc. VAT)
£2.60
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 99 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 49 | £2.17 |
| 50 - 99 | £1.94 |
| 100 - 249 | £1.70 |
| 250 - 499 | £1.47 |
| 500 + | £1.41 |
*price indicative
- RS Stock No.:
- 750-0954
- Mfr. Part No.:
- BGA STD 120
- Brand:
- ABL Components
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABL Components | |
| For Use With | BGA | |
| Length | 38.8mm | |
| Width | 40.6mm | |
| Height | 30.5mm | |
| Dimensions | 38.8 x 40.6 x 30.5mm | |
| Thermal Resistance | 7K/W | |
| Mounting | Adhesive Foil | |
| Colour | Black | |
| Select all | ||
|---|---|---|
Brand ABL Components | ||
For Use With BGA | ||
Length 38.8mm | ||
Width 40.6mm | ||
Height 30.5mm | ||
Dimensions 38.8 x 40.6 x 30.5mm | ||
Thermal Resistance 7K/W | ||
Mounting Adhesive Foil | ||
Colour Black | ||
