Cree,Heatsink,LMR040-HS00-0000-0000001
- RS Stock No.:
- 810-4204
- Mfr. Part No.:
- LMR040-HS00-0000-0000001
- Brand:
- Cree
Bulk discount available
Subtotal (1 pack of 2 units)*
£4.44
(exc. VAT)
£5.32
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 10 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 2 - 2 | £2.22 | £4.44 |
| 4 - 8 | £2.175 | £4.35 |
| 10 - 18 | £2.13 | £4.26 |
| 20 - 28 | £2.085 | £4.17 |
| 30 + | £2.04 | £4.08 |
*price indicative
- RS Stock No.:
- 810-4204
- Mfr. Part No.:
- LMR040-HS00-0000-0000001
- Brand:
- Cree
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cree | |
| For Use With | LMR2 Series | |
| Length | 79.45mm | |
| Dimensions | 103.4 (Dia.) x 79.45mm | |
| Mounting | Screw | |
| Diameter | 103.4mm | |
| Select all | ||
|---|---|---|
Brand Cree | ||
For Use With LMR2 Series | ||
Length 79.45mm | ||
Dimensions 103.4 (Dia.) x 79.45mm | ||
Mounting Screw | ||
Diameter 103.4mm | ||
- COO (Country of Origin):
- CN
