Allen L Shape Long Arm Hex Key Set 9 pieces Alloy Steel
- RS Stock No.:
- 768-7115
- Mfr. Part No.:
- 56191
- Brand:
- Allen
Subtotal (1 unit)*
£22.82
(exc. VAT)
£27.38
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 380 unit(s) ready to ship
- Plus 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £22.82 |
*price indicative
- RS Stock No.:
- 768-7115
- Mfr. Part No.:
- 56191
- Brand:
- Allen
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Allen | |
| Number of Pieces | 9 | |
| Shape | L | |
| Short or Long Arm | Long | |
| Set Contents | 1.5; 2; 2.5; 3; 4; 5; 6; 8; 10 mm | |
| Material | Alloy Steel | |
| Select all | ||
|---|---|---|
Brand Allen | ||
Number of Pieces 9 | ||
Shape L | ||
Short or Long Arm Long | ||
Set Contents 1.5; 2; 2.5; 3; 4; 5; 6; 8; 10 mm | ||
Material Alloy Steel | ||
RoHS Status: Not Applicable
