Allen 5/16 in L Shape Short Arm Hex Key
- RS Stock No.:
- 768-7257
- Mfr. Part No.:
- 57028
- Brand:
- Allen
Image representative of range
Subtotal (1 unit)*
£0.99
(exc. VAT)
£1.19
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 4 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £0.99 |
*price indicative
- RS Stock No.:
- 768-7257
- Mfr. Part No.:
- 57028
- Brand:
- Allen
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Allen | |
| Number of Pieces | 1 | |
| Shape | L | |
| Short or Long Arm | Short | |
| Set Contents | 5/16 in | |
| Material | Nickel Chromium Steel | |
| Select all | ||
|---|---|---|
Brand Allen | ||
Number of Pieces 1 | ||
Shape L | ||
Short or Long Arm Short | ||
Set Contents 5/16 in | ||
Material Nickel Chromium Steel | ||
RoHS Status: Not Applicable
