Allen L Shape Long Arm Hex Key Set 7 pieces Nickel Chromium Steel

Subtotal (1 unit)*

£19.96

(exc. VAT)

£23.95

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 23 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£19.96

*price indicative

RS Stock No.:
768-7367
Mfr. Part No.:
56110
Brand:
Allen
Find similar products by selecting one or more attributes.
Select all

Brand

Allen

Number of Pieces

7

Shape

L

Short or Long Arm

Long

Set Contents

5/64; 3/32; 7/64; 1/8; 5/32; 3/16; 7/32; 1/4 in

Material

Nickel Chromium Steel

RoHS Status: Not Applicable

COO (Country of Origin):
US

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy