Nexans Brown, 0.12 mm² Equipment Wire KY30 Series , 250m
- RS Stock No.:
- 400-0098
- Mfr. Part No.:
- 10037853
- Brand:
- Nexans
Bulk discount available
Subtotal (1 reel of 250 metres)*
£35.52
(exc. VAT)
£42.62
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 1 unit(s) shipping from 20 April 2026
- Plus 22 unit(s) shipping from 20 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 - 24 | £35.52 | £0.142 |
| 25 - 49 | £33.75 | £0.135 |
| 50 + | £31.97 | £0.128 |
*price indicative
- RS Stock No.:
- 400-0098
- Mfr. Part No.:
- 10037853
- Brand:
- Nexans
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexans | |
| Cross Sectional Area | 0.12 mm² | |
| Sheath Colour | Brown | |
| Core Strands | 7/0.15 mm | |
| Insulation Material | PVC | |
| Outer Diameter | 1mm | |
| Length | 250m | |
| Voltage Rating | 250 V | |
| Conductor Material | Annealed Tinned Copper | |
| Maximum Operating Temperature | +105°C | |
| Shield Type | Unshielded | |
| Series | KY30 | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Nexans | ||
Cross Sectional Area 0.12 mm² | ||
Sheath Colour Brown | ||
Core Strands 7/0.15 mm | ||
Insulation Material PVC | ||
Outer Diameter 1mm | ||
Length 250m | ||
Voltage Rating 250 V | ||
Conductor Material Annealed Tinned Copper | ||
Maximum Operating Temperature +105°C | ||
Shield Type Unshielded | ||
Series KY30 | ||
Minimum Operating Temperature -40°C | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR

