Nexans White, 0.93 mm² Equipment Wire KY30 Series , 100m
- RS Stock No.:
- 400-0228
- Mfr. Part No.:
- 10038075
- Brand:
- Nexans
Bulk discount available
Subtotal (1 reel of 100 metres)*
£36.53
(exc. VAT)
£43.84
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 13 unit(s) shipping from 27 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 - 24 | £36.53 | £0.365 |
| 25 - 49 | £34.71 | £0.347 |
| 50 + | £32.88 | £0.329 |
*price indicative
- RS Stock No.:
- 400-0228
- Mfr. Part No.:
- 10038075
- Brand:
- Nexans
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexans | |
| Cross Sectional Area | 0.93 mm² | |
| Sheath Colour | White | |
| Core Strands | 19/0.25 mm | |
| Insulation Material | PVC | |
| Outer Diameter | 2.15mm | |
| Length | 100m | |
| Voltage Rating | 250 V | |
| Conductor Material | Annealed Tinned Copper | |
| Maximum Operating Temperature | +105°C | |
| Shield Type | Unshielded | |
| Series | KY30 | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Nexans | ||
Cross Sectional Area 0.93 mm² | ||
Sheath Colour White | ||
Core Strands 19/0.25 mm | ||
Insulation Material PVC | ||
Outer Diameter 2.15mm | ||
Length 100m | ||
Voltage Rating 250 V | ||
Conductor Material Annealed Tinned Copper | ||
Maximum Operating Temperature +105°C | ||
Shield Type Unshielded | ||
Series KY30 | ||
Minimum Operating Temperature -40°C | ||
