Nexans Yellow, 0.4 mm² Equipment Wire KY33 Series , 100m
- RS Stock No.:
- 400-0385
- Mfr. Part No.:
- 10037942
- Brand:
- Nexans
Image representative of range
Bulk discount available
Subtotal (1 reel of 100 metres)*
£33.64
(exc. VAT)
£40.37
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 05 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 - 24 | £33.64 | £0.336 |
| 25 - 49 | £31.96 | £0.32 |
| 50 + | £30.28 | £0.303 |
*price indicative
- RS Stock No.:
- 400-0385
- Mfr. Part No.:
- 10037942
- Brand:
- Nexans
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexans | |
| Cross Sectional Area | 0.4 mm² | |
| Sheath Colour | Yellow | |
| American Wire Gauge | 21 AWG | |
| Core Strands | 12/0.2 mm | |
| Insulation Material | PVC | |
| Outer Diameter | 2.3mm | |
| Length | 100m | |
| Voltage Rating | 750 V | |
| Conductor Material | Annealed Tinned Copper | |
| Maximum Operating Temperature | +105°C | |
| Shield Type | Unshielded | |
| Series | KY33 | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Nexans | ||
Cross Sectional Area 0.4 mm² | ||
Sheath Colour Yellow | ||
American Wire Gauge 21 AWG | ||
Core Strands 12/0.2 mm | ||
Insulation Material PVC | ||
Outer Diameter 2.3mm | ||
Length 100m | ||
Voltage Rating 750 V | ||
Conductor Material Annealed Tinned Copper | ||
Maximum Operating Temperature +105°C | ||
Shield Type Unshielded | ||
Series KY33 | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- FR

